• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2872160000 Serial continuity Plug & Clip Red 50 pc(s) Piece

Packaging type
Piece
Product type
Serial continuity
Connection
Plug & Clip
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Through terminal block, PUSH-IN, violet, 4 mm2, 32 A, 1000 V, number of connections 4

  • AL4C 4 VT

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Connection

Plug & Clip

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

6 mm²

No. of rows

1

Pins per row

4

Factory colour

Red

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

1000 V

Manufacturer part #

2872160000

Content

50 pc(s)

Type

AL4C 4 VT

Dim

(L x W) 52.5 mm x 6.1 mm

Width

6.1 mm

Length

52.5 mm

Flammability rating

V0

Connector colour

Red

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750645 Weidmüller 2872160000 Serial continuity Plug & Clip Red 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3750645 Weidmüller 2872160000 Serial continuity Plug & Clip Red 50 pc(s) Piece

Description

A terminal block for connecting or connecting conductors with permanently safe contact. Hardened steel withstands the mechanical forces, tin-coated copper provides the best conductivity.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.