• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2874600000 Distribution block Screws Light grey, Green 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Distribution block
Connection
Screws
Cross section (inflexible) (max.)
95 mm²
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Potential distributor terminal, screw connection, 95, 1000 V, 232 A, Number of connections: 6 number: 1, TS 35, mounting plate, light gray, green

  • WPD 331CC 3X95/3X95 GN

Technical specifications

Packaging type

Piece

Product type

Distribution block

Connection

Screws

Cross section (inflexible) (max.)

95 mm²

Factory colour

Light grey

Green

Manufacturer part #

2874600000

Content

1 pc(s)

Type

WPD 331CC 3X95/3X95 GN

RoHS-compliant

Yes

Connector colour

Light grey

DIN rail (top hat rail) 35 mm

Grey

1000 V

95 m

-50-120 °C

V0

68.6 mm

57 mm

FALSE

Screw connection

1

6

FALSE

Thermoplastic

232 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2852612 Weidmüller 2874600000 Distribution block Screws Light grey, Green 1 pc(s) Piece

Description

Terminal block for potential distribution. With high contact density.

This text is machine translated.