• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2874880000 PG terminal Clamp Configuration: Terre Green-yellow 50 pc(s)

Product type
PG terminal
Connection
Clamp
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Protective conductor terminal block, SNAP IN, green/yellow, 4 mm², 1000 V, Number of connections: 2, number of floors: 1, TS 35, V-0, Wemid

  • S2C 4 PE

Technical specifications

Product type

PG terminal

Connection

Clamp

Configuration

Terre

Cross section (flexible) (min.)

0.75 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.75 mm²

Cross section (inflexible) (max.)

6 mm²

No. of rows

1

Pins per row

2

Factory colour

Green-yellow

Manufacturer part #

2874880000

Content

50 pc(s)

Type

S2C 4 PE

Dim

(L x W) 41.5 mm x 6.1 mm

Width

6.1 mm

Length

41.5 mm

Flammability rating

V0

Connector colour

Green-yellow

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750511 Weidmüller 2874880000 PG terminal Clamp Configuration: Terre Green-yellow 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3750511 Weidmüller 2874880000 PG terminal Clamp Configuration: Terre Green-yellow 50 pc(s)

Description

Serial terminal for connecting or connecting protective conductors with the mounting base (earth). Hardened steel withstands the mechanical forces, tin-coated copper provides the best conductivity.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.