• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2885680000 THM SE-M 100 BL Device markers No. of markers: 250 250 pc(s)

Product type
Device markers
Type
THM SE-M 100 BL
Features
Printable
Series
THM
No. of markers
250
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Type

THM SE-M 100 BL

Product type

Device markers

Features

Printable

Series

THM

No. of markers

250

Content

250 pc(s)

RoHS-compliant

Yes

Other

100 mm

100 mm

0.1 mm

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2852940 Weidmüller 2885680000 THM SE-M 100 BL Device markers No. of markers: 250 250 pc(s)

What kind of Cable Labelling Kits are you looking for?