• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2886000000 MF 10/10 MM WS Clamp labelling White No. of markers: 300 300 pc(s)

Product type
Clamp labelling
Type
MF 10/10 MM WS
Suited for series
Weidmüller terminals
Features
Printable
Series
MF
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

MF 10/10 MM WS

Product type

Clamp labelling

Suited for series

Weidmüller terminals

Features

Printable

Series

MF

Factory colour

White

No. of markers

300

Type

without pressing

Halogen-free

Yes

Content

300 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750448 Weidmüller 2886000000 MF 10/10 MM WS Clamp labelling White No. of markers: 300 300 pc(s)

User & Safety Instructions

User & Safety Instructions 3750448 Weidmüller 2886000000 MF 10/10 MM WS Clamp labelling White No. of markers: 300 300 pc(s)

Description

Marker for labeling terminals. The markers can be labeled with a printer or plotter and appropriate software.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.