• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2902530000 Multiport terminal Beige 50 pc(s) Piece

Packaging type
Piece
Product type
Multiport terminal
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
2.5 mm²
Nominal current - rounded value
22 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Multiport terminal

Cross section (flexible) (min.)

0.34 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.34 mm²

Cross section (inflexible) (max.)

2.5 mm²

No. of rows

3

Pins per row

2

Factory colour

Beige

Nominal current

22 A

Nominal current - rounded value

22 A

Nominal voltage

800 V

Manufacturer part #

2902530000

Content

50 pc(s)

Type

S3T 2.5

Dim

(L x W) 64.5 mm x 5.1 mm

Width

5.1 mm

Length

64.5 mm

Flammability rating

V0

Connector colour

Beige

Insulation material

Thermoplastic

DIN rail (top hat rail) 35 mm

Beige

5.1 mm

116 mm

64.5 mm

800 V

-60-130 °C

TRUE

3

2

FALSE

0.34-2.5 mm²

0.34-2.5 mm²

0.34-4 mm²

0.34-2.5 mm²

Thermoplastic

22 A

FALSE

V0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750623 Weidmüller 2902530000 Multiport terminal Beige 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3750623 Weidmüller 2902530000 Multiport terminal Beige 50 pc(s) Piece

Description

Series terminal with several levels for connecting or connecting conductors with permanently safe contact. Hardened steel withstands the mechanical forces, tin-coated copper provides the best conductivity. Space-saving design.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.