• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2905070000 SFC-DS 1/21 MC NE GE Cable markers Yellow No. of markers: 200 200 pc(s)

Product type
Cable markers
Type
SFC-DS 1/21 MC NE GE
Material
Plastic
Series
SFC-DS
Suitable for outside Ø (min.)
0.75 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SFC-DS 1/21 MC NE GE

Product type

Cable markers

Material

Plastic

Series

SFC-DS

Suitable for outside Ø (min.)

0.75 mm

Suitable for outside Ø (max.)

2.5 mm

Factory colour

Yellow

No. of markers

200

Dim

(L x W) 21 mm x 5.2 mm

Type

With text field, without printed text

Content

200 pc(s)

Width

5.2 mm

Length

21 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750613 Weidmüller 2905070000 SFC-DS 1/21 MC NE GE Cable markers Yellow No. of markers: 200 200 pc(s)

User & Safety Instructions

User & Safety Instructions 3750613 Weidmüller 2905070000 SFC-DS 1/21 MC NE GE Cable markers Yellow No. of markers: 200 200 pc(s)

Description

Markers for conductors and cables are identification elements used for the clear identification, organization and traceability of electrical conductors and cables in equipment and devices.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?