• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2941280000 Padding TC INL THIRD 10 EMPTY 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Padding

Content

1 pc(s)

Dim

(L x W x H) 50 x 200 x 446 mm

Width

200 mm

Height

446 mm

Length

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3746294 Weidmüller 2941280000 Padding TC INL THIRD 10 EMPTY 1 pc(s)

Description

Foam insert for tools

This text is machine translated.