• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2986640000 Serial continuity Orange 100 pc(s) Piece

Packaging type
Piece
Product type
Serial continuity
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (max.)
1.5 mm²
Nominal current - rounded value
17.5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Cross section (flexible) (min.)

0.34 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.25 mm²

Cross section (inflexible) (max.)

1.5 mm²

No. of rows

1

Pins per row

4

Factory colour

Orange

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Nominal voltage

500 V

Manufacturer part #

2986640000

Content

100 pc(s)

Type

S4C 1.5 OR

Dim

(L x W) 33.5 mm x 3.5 mm

Width

3.5 mm

Length

33.5 mm

Flammability rating

V0

Connector colour

Orange

Insulation material

Thermoplastic

DIN rail (top hat rail) 35 mm

Orange

3.5 mm

67.5 mm

33.5 mm

500 V

-60-130 °C

TRUE

Other

Other

1

4

FALSE

0.25-1.5 mm²

0.34-1.5 mm²

0.34-1.5 mm²

0.25-1.5 mm²

Thermoplastic

17.5 A

FALSE

Copper

V0

Documents & Downloads

Datasheet

Datasheet 3749422 Weidmüller 2986640000 Serial continuity Orange 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3749422 Weidmüller 2986640000 Serial continuity Orange 100 pc(s) Piece

Description

A terminal block for connecting or connecting conductors with permanently safe contact. Hardened steel withstands the mechanical forces, tin-coated copper provides the best conductivity.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.