• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 3025670000 Power supply unit 48 V 20 A 960 W Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

Mounting rail mounting, wall mounting

Product type

Power supply unit

Min. input voltage

400 V AC

450 V DC

Input voltage (max.)

500 V AC

800 V DC

Max. output current

20 A

Output current (max.) - rounded

20 A

960 W

Output type (power supply units)

Fixed voltage

Output voltage (nominal)

48 V

Connection

Screws

Dim

(L x W) 150 mm x 110 mm

Output voltage (max.)

48 V

Output voltage (min.)

36 V

Manufacturer part #

3025670000

Content

1 pc(s)

PSU features

Adjustable voltage output

Regulated

Width

110 mm

Length

150 mm

IP20

Type

PRO ECO3 960W 48V 20A II

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3745801 Weidmüller 3025670000 Power supply unit 48 V 20 A 960 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3745801 Weidmüller 3025670000 Power supply unit 48 V 20 A 960 W Content 1 pc(s)

Description

Power supply device for providing DC voltage.

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.