• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 3037410000 Serial continuity Clamp Beige 50 pc(s) Piece

Packaging type
Piece
Product type
Serial continuity
Connection
Clamp
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Through terminal block, SNAP IN, dark beige, 6 mm², 41 A, 1000 V, number of connections 3

  • SL3C 6

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Connection

Clamp

Cross section (flexible) (min.)

1.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

No. of rows

1

Pins per row

3

Factory colour

Beige

Nominal current

41 A

Nominal current - rounded value

41 A

Nominal voltage

1000 V

Manufacturer part #

3037410000

Content

50 pc(s)

Type

SL3C 6

Dim

(L x W) 57.6 mm x 8.2 mm

Width

8.2 mm

Length

57.6 mm

Flammability rating

V0

Connector colour

Beige

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750925 Weidmüller 3037410000 Serial continuity Clamp Beige 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3750925 Weidmüller 3037410000 Serial continuity Clamp Beige 50 pc(s) Piece

Description

A terminal block for connecting or connecting conductors with permanently safe contact. Hardened steel withstands the mechanical forces, tin-coated copper provides the best conductivity.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.