• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 3037530000 Serial continuity Beige 50 pc(s) Piece

Packaging type
Piece
Product type
Serial continuity
Cross section (flexible) (max.)
16 mm²
Cross section (inflexible) (max.)
16 mm²
Nominal current - rounded value
57 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Through terminal block, SNAP IN, dark beige, 10 mm², 57 A, 1000 V, number of connections 3

  • SL3C 10

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Cross section (flexible) (min.)

2.5 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (min.)

1.5 mm²

Cross section (inflexible) (max.)

16 mm²

No. of rows

1

Pins per row

3

Factory colour

Beige

Nominal current

57 A

Nominal current - rounded value

57 A

Nominal voltage

1000 V

Manufacturer part #

3037530000

Content

50 pc(s)

Type

SL3C 10

Dim

(L x W) 68.5 mm x 10.2 mm

Width

10.2 mm

Length

68.5 mm

Flammability rating

V0

Connector colour

Beige

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750976 Weidmüller 3037530000 Serial continuity Beige 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3750976 Weidmüller 3037530000 Serial continuity Beige 50 pc(s) Piece

Description

A terminal block for connecting or connecting conductors with permanently safe contact. Hardened steel withstands the mechanical forces, tin-coated copper provides the best conductivity.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.