• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 3103510000 Connector insert RockStar® HDC HQ 2 Crimp 1 pc(s)

Product type
Connector insert
Connection
Crimp
Series
RockStar® HDC HQ
Total no. of pins
2
Core cross section (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Connector insert

Series

RockStar® HDC HQ

Connection

Crimp

Total no. of pins

2

Core cross section (max.)

6 mm²

Number of pins

2

Core cross section (min.)

1.5 mm²

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3748293 Weidmüller 3103510000 Connector insert RockStar® HDC HQ 2 Crimp 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3748293 Weidmüller 3103510000 Connector insert RockStar® HDC HQ 2 Crimp 1 pc(s)

Description

Insert for industrial connectors, comprising contact element and insulated body.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.