• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 3109790000 Network media converter

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Network media converter

Interfaces

RJ45

Length

70 mm

Width

26.1 mm

26.1 mm

95 mm

70 mm

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3745841 Weidmüller 3109790000 Network media converter

User & Safety Instructions

User & Safety Instructions 3745841 Weidmüller 3109790000 Network media converter

Description

Media converter for converting Ethernet via a RJ45 interface to fiber-optic cable.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)