• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 3116220000 PCB connector Total number of pins 6 1000 pc(s) Tray

Product type
PCB connector
Total no. of pins
6
Connector type
Socket
CS
2 mm
Content
1000 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector USB socket, female connector, FireWire 400, 10 Gb/s , THT/THR solder connection, Tray (manual)

  • Content 1000 pc(s)

Technical specifications

Packaging type

Tray

Product type

PCB connector

Total no. of pins

6

Connector type

Socket

Connector orientation

Parallel (to the PCB)

CS

2 mm

Nominal current

1 A

Nominal current - rounded value

1 A

Connection

THR

Factory colour

Black

Case material

PA

Manufacturer part #

3116220000

Content

1000 pc(s)

Max. temperature

85 °C

Min. temperature

-25 °C

Type

FW R4 R1H 3.1N1 TY

Board contact surface

Gold

Nominal voltage

30 V

Number of pins

6

Pin length

3.1 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3751164 Weidmüller 3116220000 PCB connector Total number of pins 6 1000 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 3751164 Weidmüller 3116220000 PCB connector Total number of pins 6 1000 pc(s) Tray

Description

PCB connector for USB data cables

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?