• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 3158690000 Module RockStar® HDC MHP 2 Crimp 1 pc(s)

Product type
Module
Connection
Crimp
Series
RockStar® HDC MHP
Total no. of pins
2
Core cross section (max.)
35 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Module

Series

RockStar® HDC MHP

Connection

Crimp

Total no. of pins

2

Core cross section (max.)

35 mm²

Number of pins

2

Core cross section (min.)

10 mm²

Content

1 pc(s)

34 mm

50.4 mm

34 mm

1000 V

FALSE

2

Pin

-40-125 °C

-40-125 °C

V0

8 kV

Crimp connection

III

3

TRUE

10-35 mm²

10-35 mm²

10-35 mm²

10-35 mm²

FALSE

Thermoplastic

100 A

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3748383 Weidmüller 3158690000 Module RockStar® HDC MHP 2 Crimp 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3748383 Weidmüller 3158690000 Module RockStar® HDC MHP 2 Crimp 1 pc(s)

Description

Module for transmitting data.

This text is machine translated.