• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 3835120000 Anthracite 10 pc(s)

Packaging type
Piece
Type
Blank
Factory colour
Anthracite
Dim
(L x W x H) 138 x 3 x 71.15 mm
Weight
57 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

Anthracite

Type

Blank

Dim

(L x W x H) 138 x 3 x 71.15 mm

Weight

57 g

Manufacturer part #

3835120000

Industrial packaging

Yes

Content

10 pc(s)

Clamp width

3 mm

Material

Insulant

Width

3 mm

Height

71.15 mm

Length

138 mm

RoHS-compliant

Yes

Series

SAK

Type

AP PPT/35

Type

AP PPT/35

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 390926 Weidmüller 3835120000 Anthracite 10 pc(s)

User & Safety Instructions

User & Safety Instructions 390926 Weidmüller 3835120000 Anthracite 10 pc(s)

Description

Closing plate. SAK Series, accessories, 3 mm, anthracite, direct mounting. The different demands on our products, the use of various, on the application of tailored insulation materials are required. All from Weidmüller the insulation materials are free of hazardous pollutants. Above all, on cadmium-free materials. They do not contain any color pigments on heavy metal base and are free of dioxin or Furanbildner.

This text is machine translated.