• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 475360000-1 ZB 4K GN/GE

Image similar
Packaging type
Piece
Type
Blank
Factory colour
Green
Yellow
Type
Green/Yellow/insulated
Manufacturer part #
475360000-1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 2.29
-44 %
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weidmüller 475360000-1 ZB 4K GN/GE

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

Green

Yellow

Type

Blank

Type

Green/Yellow/insulated

Manufacturer part #

475360000-1

Content

1 pc(s)

RoHS-compliant

Yes

Type

ZB 4K GN/GE

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

6 mm²

Cross section (flexible) (min.)

0.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Documents & Downloads

Datasheet

Datasheet 747536 Weidmüller 475360000-1 ZB 4K GN/GE

User & Safety Instructions

User & Safety Instructions 747536 Weidmüller 475360000-1 ZB 4K GN/GE

More interesting products

(*All information is plus legal VAT)