• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 475360000-50 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 20 x 6 x 140 mm
Weight
3.72 g
Manufacturer part #
475360000-50
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Technology for busbar

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 20 x 6 x 140 mm

Weight

3.72 g

Manufacturer part #

475360000-50

Industrial packaging

Yes

Content

50 pc(s)

Material

Polyamide

Width

6 mm

Height

140 mm

Length

20 mm

RoHS-compliant

Yes

Type

ZB 4K GE/GN

Type

ZB 4 K GE/GN

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 278466 Weidmüller 475360000-50 50 pc(s)

User & Safety Instructions

User & Safety Instructions 278466 Weidmüller 475360000-50 50 pc(s)

Description

Technology for busbar. Rated cross-section: Technology, PA, green/yellow. In switching systems and controllers, it may be necessary, the N and Earth in a central location to bring together. To this end, busbars available on which a variety of lines with low space requirements can be connected (on 1 m rail up to 70 conductors). The conductors are connected via a pressure piece or a technology. In the first variant eliminates the bending of eyelets. A guide piece of cloth on the pressure piece reaches into the busbar and keeps the pressure piece without rotatable. The technology can be used on the busbar moves, and the total wiring in the system can be adjusted. The busbars can be used in any long unperforated The fixing is done by the rail holder SH, arrange for a longer period of time. rails also between the Zugbugeln.

This text is machine translated.