• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 523060001-50 DEK 5 FWZ 1-10

Image similar
Packaging type
Piece
Type
Numbers
Imprint
1 - 10
Dim
(L x W) 5 mm x 5 mm
Labelling
1 - 10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

44 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 50 pc(s))
Total (€ 0.10 / piece)
€ 9.99
-50 %
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weidmüller 523060001-50 DEK 5 FWZ 1-10

Our service for you

Technical specifications

Packaging type

Piece

Imprint

1 - 10

Type

Numbers

Dim

(L x W) 5 mm x 5 mm

Labelling

1 - 10

Manufacturer part #

523060001-50

Content

50 pc(s)

Material

Polyamide

Width

5 mm

Length

5 mm

RoHS-compliant

Yes

Type

DEK 5 FWZ 1-10

Documents & Downloads

Datasheet

Datasheet 747945 Weidmüller 523060001-50 DEK 5 FWZ 1-10

User & Safety Instructions

User & Safety Instructions 747945 Weidmüller 523060001-50 DEK 5 FWZ 1-10

Description

Terminal markers. Card, 5 x 5 mm, Polyamide, color: white. The dekafix (DEK) marker is the universal marker for all wire and connector, as well as electronics components. The system is particularly suitable for short sequences of numbers and encompasses a large selection of ready-to-use. The strips can be mounting a quick snapping in one operation. The pressure is easy to read, rich in contrast and five widths available. Large selection of ready-to-use markers. Strip mounting for quick snapping. Connector marker suitable for all Weidmüller cable connector. As a neutral Card, Multi-card or as standard pressure in cards.

This text is machine translated.

Scope of delivery

  • 50 characters on one sheet
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)