• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 523060021-50 DEK 5 FWZ 21-30

Image similar
Type
Numbers
Imprint
21 - 30
Dim
(L x W) 5 mm x 5 mm
Labelling
21 - 30
Manufacturer part #
523060021-50
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

38 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 4.99 / piece)
€ 6.99
-29 %
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weidmüller 523060021-50 DEK 5 FWZ 21-30

Our service for you

Technical specifications

Imprint

21 - 30

Type

Numbers

Dim

(L x W) 5 mm x 5 mm

Labelling

21 - 30

Manufacturer part #

523060021-50

Content

50 pc(s)

Material

Polyamide

Width

5 mm

Length

5 mm

RoHS-compliant

Yes

Type

DEK 5 FWZ 21-30

Documents & Downloads

Datasheet

Datasheet 748091 Weidmüller 523060021-50 DEK 5 FWZ 21-30

User & Safety Instructions

User & Safety Instructions 748091 Weidmüller 523060021-50 DEK 5 FWZ 21-30

Description

Terminal markers. Card, 5 x 5 mm, Polyamide, color: white. The dekafix (DEK) marker is the universal marker for all wire and connector, as well as electronics components. The system is particularly suitable for short sequences of numbers and encompasses a large selection of ready-to-use. The strips can be mounting a quick snapping in one operation. The pressure is easy to read, rich in contrast and five widths available. Large selection of ready-to-use markers. Strip mounting for quick snapping. Connector marker suitable for all Weidmüller cable connector. As a neutral Card, Multi-card or as standard pressure in cards.

This text is machine translated.

Scope of delivery

  • 50 characters on one sheet
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)