• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 7789210030 PAC-S300-RV24-V1-3M PLC cable 250 V DC/AC

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Transfer module

  • PAC-S300-RV 24 V 1-3 m

Technical specifications

  • Storage temperature, max.: 60 °C
  • Storage temperature, min.: -10 °C
  • Connection interface: WEIDUELLER RSV 24P connector
  • Connection SPS: SIEMENS S7300 6ES7921-3AH00-1AA0 20P
  • Outer diameter: 9.2 ± 1 mm
  • Cable: LiYY
  • Wire cross-section: 0.25 mm²
  • Nominal voltage: ≤ 250 Vdc ≤ 250 Vac
  • Permissible current per path, max.: 1 A
  • Total current, max.: 3 A
  • Resistance: ≤ 80 mΩ/m
  • high voltage test: 1 KV/1s
Product type

PLC cable

Operating voltage

250 V DC/AC

Length

3 m

Manufacturer part #

7789210030

Type

PAC-S300-RV24-V1-3M

Type

Cable length 3 m

Series

SIMATIC

Cable length

3.00 m

Material

PVC

Number of pins

24

Max. temperature

+50 °C

Min. temperature

-10 °C

Weight

453 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 256878 Weidmüller 7789210030 PAC-S300-RV24-V1-3M PLC cable 250 V DC/AC

User & Safety Instructions

User & Safety Instructions 256878 Weidmüller 7789210030 PAC-S300-RV24-V1-3M PLC cable 250 V DC/AC

Description

Transfer module. Pre-fabricated cable, PAC, cable LiYY, 0.25 mm². The pre-assembled PAC-cable, the electrical and logical connection to the PLC with the PLC interface. This cable consists of the following elements: PLC connection of the manufacturer. Multi-pin LIYY or LY YCY (shielded) cable with 0.14 mm² or 0.25 mm² cross-section. SubD or RSV connector for connection to the interface. The cables are automatically checked the continuity and insulation to guarantee their special functionality for which they have been developed.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.