PLC cable
60 V DC
330 mm
85 mm
145 mm
(L x W x H) 85 x 145 x 330 mm
7789230020
PAC-S300-SD25-V2-2M
Cable length 2 m
2.00 m
PVC
25
+50 °C
-10 °C
531 g
yes
Datasheet 256994 Weidmüller 7789230020 PAC-S300-SD25-V2-2M PLC cable 60 V DC
User & Safety Instructions 256994 Weidmüller 7789230020 PAC-S300-SD25-V2-2M PLC cable 60 V DC
The necessary accessories are required to use the article as described.