Image similar
PLC cable
60, 25 V DC, V AC (max)
60 V DC
25 V AC
1.5 m
7789309015
PAC-MICR-SD15-V0-1M5
Pre-fabricated cable for the electrical and logical connection between the PLC and the PLC interface. The cable enables a simple, fast and error-free connection. The housing simplifies the handling and offers a robust connection.
+50 °C
-10 °C
yes
Datasheet 1917665 Weidmüller 7789309015 PAC-MICR-SD15-V0-1M5 PLC cable
User & Safety Instructions 1917665 Weidmüller 7789309015 PAC-MICR-SD15-V0-1M5 PLC cable