• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 7789604020 PAC-S300-SD37-V3-2M PLC cable

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plc Cable

  • PAC-S300-SD37-V 3-2 m

Technical specifications

  • Storage temperature, max.: 60 °C
  • Storage temperature, min.: -10 °C
  • Connection interface: SUB-D FEMALE 37P
  • Connection SPS: SIEMENS S7300 6ES7921-3AH20-1AA0 40P
  • Outer diameter: 12.2 ± 1 mm
  • Cable: LiYCY
  • Wire cross-section: 0.25 mm²
  • Nominal voltage: ≤ 60 Vdc ≤ 25 Vac
  • Permissible current per path, max.: 1 A
  • Total current, max.: 3 A
  • Resistance: ≤ 80 mΩ/m
  • high voltage test: 1 KV/1s
Product type

PLC cable

Length

2 m

Manufacturer part #

7789604020

Type

PAC-S300-SD37-V3-2M

Type

Cable length 2 m

Cable length

2.00 m

Material

PVC

Number of pins

37

Max. temperature

+50 °C

Min. temperature

-10 °C

Weight

706 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 257447 Weidmüller 7789604020 PAC-S300-SD37-V3-2M PLC cable

User & Safety Instructions

User & Safety Instructions 257447 Weidmüller 7789604020 PAC-S300-SD37-V3-2M PLC cable

Description

Plc cable. Pre-fabricated cable, PAC, cable LiYCY, 0.25 mm². The pre-assembled PAC-cable, the electrical and logical connection to the PLC with the PLC interface. This cable consists of the following elements: PLC connection of the manufacturer. Multi-pin LIYY or LY YCY (shielded) cable with 0.14 mm² or 0.25 mm² cross-section. SubD or RSV connector for connection to the interface. The cables are automatically checked the continuity and insulation to guarantee their special functionality for which they have been developed.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.