• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 7789762070 PAC-ELCO38-F38-F38-7M PLC cable 250 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 1,942 g
  • Storage temperature, max.: 60 °C
  • Storage temperature, min.: -10 °C
  • Connection SPS: Connector ELCO Female
  • Port Interface: Connector ELCO Female
  • Number of poles, min.: 38 Pole
  • Outer diameter: 12.4 ± 1 mm
  • Cable: LiYCY Cable
  • Material: PVC
  • conductor cross-section: 0.25 mm²
  • Permissible current per path, max.: 1 A
  • Total current, max.: 3 A
  • resistance: ≤ 80 mΩ/m
  • High voltage test: 1 KV/1s
Product type

PLC cable

Operating voltage

250 V

Length

7 m

Manufacturer part #

7789762070

Type

PAC-ELCO38-F38-F38-7M

Max. ambient temperature

+50 °C

Min. ambient temperature

-10 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1915684 Weidmüller 7789762070 PAC-ELCO38-F38-F38-7M PLC cable 250 V

User & Safety Instructions

User & Safety Instructions 1915684 Weidmüller 7789762070 PAC-ELCO38-F38-F38-7M PLC cable 250 V