• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 7789763015 PAC-ELCO38-F38-F-1M5 PLC cable 250 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 580 g
  • Storage temperature, max.: 60 °C
  • Storage temperature, min.: -10 °C
  • Connection SPS: H0.25/10 (FERRULES 0,25mm²)
  • Connection Interface: Connector ELCO Female
  • number of poles, min.: 38 Pole
  • Outer diameter: 12.4 ± 1 mm
  • Cable: LiYCY Material:
  • PVC
  • conductor cross-section: 0.25 mm²
  • Permissible current per path, max.: 1 A
  • Total current, max.: 3 A
  • resistance: ≤ 80 mΩ/m
  • High voltage test: 1 KV/1s
Product type

PLC cable

Operating voltage

250 V

Length

1.5 m

Manufacturer part #

7789763015

Type

PAC-ELCO38-F38-F-1M5

Max. ambient temperature

+50 °C

Min. ambient temperature

-10 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1917466 Weidmüller 7789763015 PAC-ELCO38-F38-F-1M5 PLC cable 250 V

User & Safety Instructions

User & Safety Instructions 1917466 Weidmüller 7789763015 PAC-ELCO38-F38-F-1M5 PLC cable 250 V