• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 7789763040 PAC-ELCO38-F38-F-4M PLC cable 250 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 1,160 g
  • storage temperature, max.: 60 °C
  • storage temperature, min.: -10 °C
  • connection SPS: H0.25/10 (FERRULES 0,25mm²)
  • connection interface: Connector ELCO Female
  • number of poles, min.: 38 Pole
  • outer diameter: 12.4 ± 1 mm
  • cable: Cable LiYCY
  • material: PVC
  • conductor cross-section: 0.25 mm²
  • permissible current per path, max.: 1 A
  • total current, max.: 3 A
  • resistance: ≤ 80 mΩ/m
  • High voltage test: 1 KV/1s
Product type

PLC cable

Operating voltage

250 V

Length

4 m

Manufacturer part #

7789763040

Type

PAC-ELCO38-F38-F-4M

Max. ambient temperature

+50 °C

Min. ambient temperature

-10 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1916266 Weidmüller 7789763040 PAC-ELCO38-F38-F-4M PLC cable 250 V

User & Safety Instructions

User & Safety Instructions 1916266 Weidmüller 7789763040 PAC-ELCO38-F38-F-4M PLC cable 250 V