• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 7917030000 Motor terminal Screws Dark beige 50 pc(s)

Product type
Motor terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Motor connection terminal

  • MAK 2.5 DB

Our service for you

Technical specifications

Product type

Motor terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Dark beige

Manufacturer part #

7917030000

Content

50 pc(s)

Industrial packaging

Yes

Type

MAK 2.5 DB

Dim

(L x W x H) 88 x 6.2 x 63 mm

Width

6.2 mm

Height

63 mm

Length

88 mm

RoHS-compliant

Yes

Weight

23.24 g

Type

MAK 2.5 DB

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 391128 Weidmüller 7917030000 Motor terminal Screws Dark beige 50 pc(s)

User & Safety Instructions

User & Safety Instructions 391128 Weidmüller 7917030000 Motor terminal Screws Dark beige 50 pc(s)

Description

Motor connection terminal. W-series, rated cross-section: 2.5 mm², screw connection, Wemid. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.