• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 8000005243 FPL 4G1.5C4/Q8MG/5 Cable flexible: - fixed: - 1 pc(s)

Image similar
Product type
Cable
Content
1 pc(s)
Manufacturer part #
8000005243
RoHS-compliant
Yes
UKCA
yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Track 2: HQ8 connector
  • Number of wires: 4
  • bending radius min., moving: 222 mm
  • bending radius, min., fixed: 88.8 mm
  • Cross-section: 1.5 mm²
  • Connection 1: Open
  • Rated voltage: 500 V.
Product type

Cable

Content

1 pc(s)

Manufacturer part #

8000005243

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2244968 Weidmüller 8000005243 FPL 4G1.5C4/Q8MG/5 Cable flexible: - fixed: - 1 pc(s)

What kind of Connector Clips & Single Wire Connectors are you looking for?