• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 8000007924 FP BOX FUSE DC Distributor box flexible: 2.5-6 mm² fixed: -6 mm² 1 pc(s) Black Box

Image similar
Packaging type
Box
Product type
Distributor box
Cross section (flexible) (min.)
2.5 mm²
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cover type: Lid closedProtection system: IP65Height: 181 mm
Packaging type

Box

Product type

Distributor box

Cross section (flexible) (min.)

2.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Black

Nominal current

12 A

Nominal current - rounded value

12 A

Content

1 pc(s)

Dim

(L x W) 86 mm x 104 mm

Manufacturer part #

8000007924

Connection

Clamp

Insulation material

Plastic

Width

104 mm

Length

86 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2538174 Weidmüller 8000007924 FP BOX FUSE DC Distributor box flexible: 2.5-6 mm² fixed: -6 mm² 1 pc(s) Black Box

What kind of Connector Clips & Single Wire Connectors are you looking for?