• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 8000122108 Multiport terminal Screws 1 pc(s) Piece

Packaging type
Piece
Product type
Multiport terminal
Connection
Screws
Cross section (flexible) (max.)
15 mm²
Cross section (inflexible) (max.)
15 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Multiport terminal

Features

high type

with screw connection

Connection

Screws

Cross section (flexible) (min.)

15 mm²

Cross section (flexible) (max.)

15 mm²

Cross section (inflexible) (min.)

15 mm²

Cross section (inflexible) (max.)

15 mm²

No. of rows

1

Nominal current

152 A

Nominal current - rounded value

152 A

Manufacturer part #

8000122108

Content

1 pc(s)

Type

TR BD WPD OVP2 W/O TS

Dim

(L x W) 68 mm x 174.7 mm

Width

174.7 mm

Length

68 mm

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3752192 Weidmüller 8000122108 Multiport terminal Screws 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3752192 Weidmüller 8000122108 Multiport terminal Screws 1 pc(s) Piece

Description

Series terminal with several levels for connecting or connecting conductors with permanently safe contact. Hardened steel withstands the mechanical forces, tin-coated copper provides the best conductivity. Space-saving design.

This text is machine translated.