• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 8000164226 N terminal/serial terminal Jack connector Beige 1 pc(s) Piece

Packaging type
Piece
Product type
N terminal/serial terminal
Connection
Jack connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Serial separator and test terminal, PUSH IN, dark beige, 2.5 mm², 20 A, 500 V, number of connections: 16, number of floors: 1

  • 14A9EEGAARKLEMMBLOCKEWE

Technical specifications

Packaging type

Piece

Product type

N terminal/serial terminal

Connection

Jack connector

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

No. of rows

1

Pins per row

16

Factory colour

Beige

Nominal current

20 A

Nominal current - rounded value

20 A

Nominal voltage

500 V

Manufacturer part #

8000164226

Content

1 pc(s)

Type

14A9EEGAARKLEMMBLOCKEWE

Dim

(L x W) 37.65 mm x 55 mm

Width

55 mm

Length

37.65 mm

Flammability rating

V0

Connector colour

Beige

Insulation material

Thermoplastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3752354 Weidmüller 8000164226 N terminal/serial terminal Jack connector Beige 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3752354 Weidmüller 8000164226 N terminal/serial terminal Jack connector Beige 1 pc(s) Piece

Description

Series terminal for disconnecting circuits for testing or measurements.

This text is machine translated.