• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 8670760000 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 77.81 x 2 x 52.68 mm
Connector colour
Beige
Weight
4.2 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 77.81 x 2 x 52.68 mm

Connector colour

Beige

Weight

4.2 g

Manufacturer part #

8670760000

Industrial packaging

Yes

Content

50 pc(s)

Width

2 mm

Height

52.68 mm

Length

77.81 mm

RoHS-compliant

Yes

Type

ZAP/TW ZDK4-2

Type

ZAP/TW ZDK 4-2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 391496 Weidmüller 8670760000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 391496 Weidmüller 8670760000 50 pc(s)

Description

Closing plate. Z-series, partition, dark beige, 2 mm. Weidmüller offers users of terminal blocks of the Z-series with a wide range of in all the tasks of a suitable solution using standard functions also allows. The Accessories is subject to the same quality requirements as the terminal itself.

This text is machine translated.