

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Network cable
CAT 7
S/FTP
8 x
0.25 mm²
4 x 2 x 0.25 mm²
Halogen-free
Flame-retardant
Simplex
PUR coating
UV-resistant
Common shield
Twin shield
8.4 mm
Green
600 MHz
100 m
23
Yes
No
8813140000
IE-7IC4X2XAWG23/1-PUR
PE
-40 °C
+80 °C
-40 °C
+80 °C
Yes
Yes (1)
Datasheet 258347 Weidmüller 8813140000 Network cable CAT 7 S/FTP 4 x 2 x 0.25 mm² Green 100 m
User & Safety Instructions 258347 Weidmüller 8813140000 Network cable CAT 7 S/FTP 4 x 2 x 0.25 mm² Green 100 m
The necessary accessories are required to use the article as described.