

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Network cable
CAT 7
S/FTP
8 x
0.13 mm²
4 x 2 x 0.13 mm²
Halogen-free
Flame-retardant
Simplex
PUR coating
Common shield
Twin shield
6.6 mm
Green
600 MHz
100 m
26
Yes
No
8813180000
IE-7CC4X2XAWG26/7-PUR
PE
-40 °C
+80 °C
-40 °C
+80 °C
Yes
Yes (1)
Datasheet 258352 Weidmüller 8813180000 Network cable CAT 7 S/FTP 4 x 2 x 0.13 mm² Green 100 m
User & Safety Instructions 258352 Weidmüller 8813180000 Network cable CAT 7 S/FTP 4 x 2 x 0.13 mm² Green 100 m
The necessary accessories are required to use the article as described.