• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 8941350020 Sensor/actuator data cable (pre-fab) RJ45 plug enclosure 2.00 m No. of pins (RJ): 8 1 pc(s)

Image similar
Product type
Sensor/actuator data cable (pre-fab)
Connector type
RJ45 plug enclosure
Connector standard
RJ45
Connection side A
RJ45
Connection side B
RJ45
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Insulation: PE
  • Speed: 10 GBit/s
  • Number of wires: 8
  • Insulation diameter: 1.02 mm
  • Storage temperature: -40 °C - +85 °C
  • Insertion temperature: -10 °C - +60 °C
  • Test voltage Wire-to-wire shield: 750 V/DC, 1 min
  • characteristic impedance: 100 ± 15 Ω at 1-100 MHz, 100 ± 22 Ω at 100-250 MHz, 100 ± 25 Ω at 250-600 MHz
  • Deviation: 25 ns/100m
  • Capacity at 1 kHz: 46 nF/km
  • Signal runtime: 4.27 ns/m
  • conductor material: Multi-wire tinned copper conductor
  • strands: 7
  • arrangement of wires: Twisted pair
  • color sequence wires - wire pairs: White - blue, white - orange, white - green, white - brown
  • Shielding: S/FTP
  • sheath diameter: 6 mm - 6.4 mm
  • bending radius, min., once: 5 *diameter
  • bending radius min, repeated: 10 *diameter
  • shielding core pair: Aluminum foil
Type

IE-C6FS8UG0020A40A40-G

Product type

Sensor/actuator data cable (pre-fab)

Connector type

RJ45 plug enclosure

Connector standard

RJ45

Connection side A

RJ45

Connection side B

RJ45

No. of pins

8

Cable length

2.00 m

Jacket material

PUR

Cross-section (sensor/actuator wiring)

0.1 mm²

Connection

RJ45

Factory colour

Green

Cable colour

Green

Contact material

Copper

Contact surface

Tin plated

IP20

Features

Halogen-free

flame-retardant

UV-resistant

Oil-resistant

Silicone-free

Min. temperature

-40 °C

Max. temperature

+85 °C

Manufacturer part #

8941350020

Content

1 pc(s)

Cable Ø (max.)

6.4 mm

Cable Ø up to

6 mm

Cable Ø range

6 - 6.4 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2245024 Weidmüller 8941350020 Sensor/actuator data cable (pre-fab) RJ45 plug enclosure 2.00 m No. of pins (RJ): 8 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?