
Highlights & Details
Overvoltage protection
- VSPC BASE2 CL FG EX
Technical specifications
- Stripping length Rated connection: 7 mm
- Connection type: Screw connection
- Tightening torque, max.: 0.8 Nm
- Tightening torque, min.: 0.5 Nm
- Design: Clamp, other
- input current, max. II: 250 mA
- Clamping range, max.: 4 mm²
- Clamping range, min.: 0.5 mm²
- Blade dimensions: 0.6 x 3.5 mm
- Bearing temperature: -40 °C to 80 °C
- conductor cross-section, single-wired, max.: 4 mm²
- conductor cross-section, fine strand, max.: 2.5 mm²
- conductor cross-section, multi-strand, max.: 2.5 mm²
- Nominal current IN: 450 mA
- net weight: 75 g
- optical function display: No
- Mounting rail: TS 35, TS 35 x 7.5
- Overvoltage category: III
- Pollution degree: 3
- Product type
Surge protection socket
- Surge protection for
Switchboards
- Operating temperature
-40 °C to +70 °C °C
IP20
- Manufacturer part #
8951820000
- Type
VSPC BASE2 CL FG EX
- Factory colour
Light blue
- Dim
(W x H x D) 17.8 x 90 x 69 mm
- Width
17.8 mm
- Height
90 mm
- Depth
69 mm
- Content
1 pc(s)
- Weight
75 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 258801 Weidmüller 8951820000 VSPC BASE 2CL FG EX Surge protection socket Surge protection for: Switchboards 1 pc(s)
User & Safety Instructions
User & Safety Instructions 258801 Weidmüller 8951820000 VSPC BASE 2CL FG EX Surge protection socket Surge protection for: Switchboards 1 pc(s)
Description
This text is machine translated.
What kind of Overvoltage Protection are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













