• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9014050000 ERME LSA Punchdown tool blade Suitable for Twisted pair cabling 2.5 up to 8 mm Suitable for brand

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Replacement blade

  • ERME LSA PLUS scissors

Technical specifications

  • Design: For crimping tool
Product type

Punchdown tool blade

Suitable for

Twisted pair cabling

Operating range (diameter)

2.5 up to 8 mm

Working area diameter (min.)

2.5 mm

Operating range (diameter) (max.)

8 mm

Operating range (AWG diameter)

20 up to 28 awg

Operating range (AWG cross section) (min.)

28 awg

Operating range (AWG cross section) (max.)

20 awg

Length

10 mm

Suitable for

Weidmüller

Suited for model

9013970000

Width

65 mm

Weight

23 g

Height

80 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 259148 Weidmüller 9014050000 ERME LSA Punchdown tool blade Suitable for Twisted pair cabling 2.5 up to 8 mm Suitable for brand

User & Safety Instructions

User & Safety Instructions 259148 Weidmüller 9014050000 ERME LSA Punchdown tool blade Suitable for Twisted pair cabling 2.5 up to 8 mm Suitable for brand

Description

Replacement blade For the laying on of conductors in the cable connection module or other commercial LSA-terminals. Features: for AWG 28 to AWG 20.

Hints

This text is machine translated.

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.