• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9028230000 Ferrule 150 mm² Partially insulated Yellow 25 pc(s)

Product type
Ferrule
Cross section per core
150 mm²
Sleeve length
32 mm
Insulation type
Partially insulated
Content
25 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wire-end sleeve

  • 54 mm
  • Yellow

Technical specifications

Product type

Ferrule

Cross section per core

150 mm²

Sleeve length

32 mm

Insulation type

Partially insulated

Factory colour

Yellow

Content

25 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

300

Manufacturer part #

9028230000

Industrial packaging

Yes

Insulation material

PP

Length

54 mm

Cross-section x Length

150 mm² x 32 mm

RoHS-compliant

Yes

Type

H150,0/54 GE

Weight

10.8 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 392277 Weidmüller 9028230000 Ferrule 150 mm² Partially insulated Yellow 25 pc(s)

User & Safety Instructions

User & Safety Instructions 392277 Weidmüller 9028230000 Ferrule 150 mm² Partially insulated Yellow 25 pc(s)

Description

Wire-end sleeve. 150 mm², 32 mm, color code: Weidmüller, yellow

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.