• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9202630000 1 pc(s)

1/3
Manufacturer part #
9202630000
Content
1 pc(s)
Material
Copper
Type
9202630000
Cross section (flexible) (max.)
16 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Manufacturer part #

9202630000

Content

1 pc(s)

Material

Copper

Type

9202630000

Cross section (flexible) (max.)

16 mm²

Cross section (flexible) (min.)

0.5 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2245039 Weidmüller 9202630000 1 pc(s)