• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9204190000 AM 16 Cable sheathing stripper Suitable for PVC-coated round cable 5 up to 17 mm PVC Suitable for

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable stripper

  • On 16

Technical specifications

  • Tools for stripping the uncut energy management and the venting and screwdrivers for the installation of field power components.
Product type

Cable sheathing stripper

Suitable for

PVC-coated round cable

Suitable for cable type

PVC

Operating range (diameter)

5 up to 17 mm

Working area diameter (min.)

5 mm

Operating range (diameter) (max.)

17 mm

Range of use

Electrician

Length

41 mm

Suitable for

Weidmüller

Suited for model

9204190000

Width

58 mm

Weight

54.3 g

Height

60 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 259499 Weidmüller 9204190000 AM 16 Cable sheathing stripper Suitable for PVC-coated round cable 5 up to 17 mm PVC Suitable for

User & Safety Instructions

User & Safety Instructions 259499 Weidmüller 9204190000 AM 16 Cable sheathing stripper Suitable for PVC-coated round cable 5 up to 17 mm PVC Suitable for

Description

Stripping tool. PVC round cable. Tools for stripping the uncut energy management and the venting and screwdrivers for the installation of field power components.

Hints

This text is machine translated.

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)