• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9451000000 Ferrule 35 mm² Not insulated Metal 100 pc(s)

Product type
Ferrule
Cross section per core
35 mm²
Sleeve length
30 mm
Insulation type
Not insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wire-end sleeve, uninsulated, 35mm²

  • 30 mm
  • Metal

Our service for you

Technical specifications

Product type

Ferrule

Cross section per core

35 mm²

Sleeve length

30 mm

Insulation type

Not insulated

Factory colour

Metal

Content

100 pc(s)

AWG max.

2

Manufacturer part #

9451000000

Length

30 mm

Cross-section x Length

35 mm² x 30 mm

RoHS-compliant

Yes

Type

H35,0/30S

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1694571 Weidmüller 9451000000 Ferrule 35 mm² Not insulated Metal 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1694571 Weidmüller 9451000000 Ferrule 35 mm² Not insulated Metal 100 pc(s)

Description

Through the use of the wire-end sleeve, the individual strands of a stripped, flexible conductor through a Galvanically tin-plated copper tube safely vercrimpt. With the use of the wire-end sleeve is a long-term consistent quality at the electrical connections.

This text is machine translated.