• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9455650000 Sensor/actuator built-in connector M12 Plug, mount 150 mm No. of pins (RJ): 4 1 pc(s) Piece

Product type
Sensor/actuator built-in connector
Connector type
Plug, mount
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M12 plug, built-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Positioning Connector

  • POS-4P M12 PG 13.5 150 mm

Our service for you

Technical specifications

Packaging type

Piece

Type

POS-4P M12 PG13,5 150MM

Product type

Sensor/actuator built-in connector

Connector type

Plug, mount

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

M12 plug, built-in

No. of pins

4

Cable length

150 mm

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

1.5 mm²

Connection

Open end cable

Thread type connection side

M12

IP67

Features

Industrial-grade

Min. temperature

-40 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

9455650000

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 259678 Weidmüller 9455650000 Sensor/actuator built-in connector M12 Plug, mount 150 mm No. of pins (RJ): 4 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 259678 Weidmüller 9455650000 Sensor/actuator built-in connector M12 Plug, mount 150 mm No. of pins (RJ): 4 1 pc(s) Piece

Description

Positioning connectors. M12, poles: 4. The FBCon fieldbus distributor are in industry and in the EEx(ia) version available. They are used for the coupling of 1 - 8 field devices or sensors. The connection is made via spur lines. The connection of the stub line is optionally available as M12 plug connection or directly with EMC cable gland. The communication, and the device is powered via a common 2-wire line. The distributors offer depending on the version the following properties: Spring-cage connection. With surge protection for the main line. With current limiter (limiter) for each stub. Emc cable gland. M12 plug connector Outer an earth connection. Uninterrupted bus operation. Industrial design. Bus Termination integrated (non-Ex). EX-Version ATEX. Pressure compensation element, type of protection IP65, IP66, IP67. Stainless steel design, PROFIBUS-PA compatible.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?