• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9456170030 Sensor/actuator connector (pre-fab) M12 Plug, straight, Plug, right angle 30.00 cm No. of pins (RJ

Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Plug, right angle
Connector standard
Sensor connector
Connection side A
M12 plug, straight
Connection side B
M12 plug, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Solenoid Connectors

  • SAIL-VSCD-M 12G-0.3 U

Technical specifications

Type

SAIL-VSCD-M12G-0.3U

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Plug, right angle

Connector standard

Sensor connector

Connection side A

M12 plug, straight

Connection side B

M12 plug, straight

No. of pins

3

Cable length

30.00 cm

Jacket material

PUR

Nominal voltage

24 V

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.5 mm²

Thread type connection side

M12

Cable colour

Black

Min. temperature

-25 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

9456170030

Content

1 pc(s)

RoHS-compliant

Yes

Cable diameter (details)

4.60

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 259733 Weidmüller 9456170030 Sensor/actuator connector (pre-fab) M12 Plug, straight, Plug, right angle 30.00 cm No. of pins (RJ

User & Safety Instructions

User & Safety Instructions 259733 Weidmüller 9456170030 Sensor/actuator connector (pre-fab) M12 Plug, straight, Plug, right angle 30.00 cm No. of pins (RJ

Description

Valve plug. Straight plug, CD.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?