SAIS-4/7
Sensor/actuator connector
Plug, straight
Sensor connector
M12 plug, straight
Customisable
4
250 V
4 A
4 A
0.75 mm²
0.75 mm²
Screw terminal
M12
M12
0.14 mm²
IP67
-25 °C
+85 °C
Screw-on
9457550000
1 pc(s)
6 mm
6 mm
4 mm
4 - 6 mm
Yes
Gland nut
250 V
FALSE
Pin
Plastic
Plastic-coated
Screw connection
Other
3
Straight
0.14-0.14 mm²
0.14-0.75 mm²
IP67
4 A
not relevant
Datasheet 260147 Weidmüller 9457550000 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 260147 Weidmüller 9457550000 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s)