• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9457710030 Sensor/actuator connector (pre-fab) 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Features
Halogen-free
Type
SAIL-VSA-0.3U
Min. temperature
-40 °C
Max. temperature
+80 °C
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Sensor/actuator cables are used for the wiring of sensors and actuators, and to transfer data or performance in different applications. The molded cable offers a factory connected and tested the connection of the connector to the cable. The lines can be exposed to a wide range of conditions, such as: moisture, dust, heat, cold, shock or vibration. Do you have something not found or are still unclear? Talk to us! Technical data: sensor-actor-Cable (assembled), open on one side, M16, 12, 3m, Socket, angled, shielded: No, LED: No, halogens: Yes, PUR, black, bridged: No
Type

SAIL-VSA-0.3U

Product type

Sensor/actuator connector (pre-fab)

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

+80 °C

Manufacturer part #

9457710030

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1916077 Weidmüller 9457710030 Sensor/actuator connector (pre-fab) 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?