• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9457900250 Sensor/actuator connector (pre-fab) M12 Plug, right angle, Socket, right angle 2.50 m No. of pins

Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, right angle
Socket, right angle
Connector standard
Sensor connector
Connection side A
M12 socket, right angle
Connection side B
M12 socket, right angle
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connecting cable

  • SAIL-M12WM 12W -5-2. 5 U

Technical specifications

Type

SAIL-M12WM12W-5-2.5U

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, right angle

Socket, right angle

Connector standard

Sensor connector

Connection side A

M12 socket, right angle

Connection side B

M12 socket, right angle

No. of pins

5

Cable length

2.50 m

Jacket material

PUR

Nominal voltage

125 V

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.34 mm²

Thread type connection side

M12

Cable colour

Black

Coding

A

Min. temperature

-25 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

9457900250

Content

1 pc(s)

RoHS-compliant

Yes

Cable diameter (details)

5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 260439 Weidmüller 9457900250 Sensor/actuator connector (pre-fab) M12 Plug, right angle, Socket, right angle 2.50 m No. of pins

User & Safety Instructions

User & Safety Instructions 260439 Weidmüller 9457900250 Sensor/actuator connector (pre-fab) M12 Plug, right angle, Socket, right angle 2.50 m No. of pins

Description

Connection cable. M12/M12, pin, angled connector, angled LED: No, PUR, halogens: No, poles: 5, shielded: No, 2.5 m. Sensor/actuator cables are used for the wiring of sensors and actuators, and to transfer data or performance in different applications. The molded cable offers a factory connected and tested the connection of the connector to the cable. The lines can be exposed to a wide range of conditions, such as: moisture, dust, heat, cold, shock or vibration. Exactly at this point, our developers and a wide variety of different M8 and M12 sensor/actuator cables designed that also make sure exactly what you need for your application.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?