• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9502630000 10 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 40 x 3 x 37 mm
Connector colour
White
Weight
14.7 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 40 x 3 x 37 mm

Connector colour

White

Weight

14.7 g

Manufacturer part #

9502630000

Industrial packaging

Yes

Content

10 pc(s)

Clamp width

3 mm

Material

Ceramic

Width

3 mm

Height

37 mm

Length

40 mm

RoHS-compliant

Yes

Series

SAK

Type

AP SAKK4/10 KER/WS

Type

AP SAKK 4/10 KER/WS

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 392570 Weidmüller 9502630000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 392570 Weidmüller 9502630000 10 pc(s)

Description

Closing plate. SAK Series, accessories, 3mm, white. Ceramic is an excellent material for the electrical engineering, since it is all requirements. ceramic is heat resistant, water repellent, radio-resistant and flashover-tested. Due to the high mechanical strength, the low loss of efficiency, the high heat resistance, the material has a very high chemical stability and impresses through its very low wear and tear.

This text is machine translated.