• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9509690000 Screw terminal 4 mm² Number of pins 2 100 pc(s) Piece

Packaging type
Piece
Product type
Screw terminal
CS
6.35 mm
Number of pins
2
Connection
Screw terminal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content 100 pc(s)

Our service for you

Technical specifications

Packaging type

Piece

Type

LLP 6.35/02/90 5.0 BK

Product type

Screw terminal

CS

6.35 mm

Number of pins

2

Connection

Screw terminal

Cross section (flexible) (min.)

0.22 mm²

Cross section (inflexible) (min.)

0.18 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

6 mm²

Connector orientation

Parallel (to the PCB)

Enclosure material

Polyamide

Manufacturer part #

9509690000

Content

100 pc(s)

Height

5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1953567 Weidmüller 9509690000 Screw terminal 4 mm² Number of pins 2 100 pc(s) Piece